Amphenol M39029/76-424

Amphenol Industrial M39029/76-424.CIRCULAR Contact, Pin, Sz 16 Coax, Crim
$ 19.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/76-424.

Newark

Datasheet68 pages10 years ago
Datasheet58 pages14 years ago

IHS

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2013-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceM39029/28-211
JT Series Accessories PIN CONTACT 12 GAUGE COAX
Amphenol Industrial10-597109-17D
Circular MIL Spec Contacts SKT 16 GA CRIMP GOLD PLATED
Amphenol Industrial10-597109-22D
Er Con 16 12-14 Skt Crimp Gold Rohs Compliant: Yes |Amphenol Industrial 10-597109-22D
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / Cannon330-8672-019
CONTACT SOCKET PRESS-IN CRIMP FLANGE & JAM NUT APD SER CIRC TINND 0.35-0.75MM(2)

Descriptions

Descriptions of Amphenol M39029/76-424 provided by its distributors.

AMPHENOL INDUSTRIAL M39029/76-424.CIRCULAR CONTACT, PIN,SZ 16 COAX, CRIM
CIRCULAR CONTACT, COAX, PIN, CRIMP; Product Range: JT-R Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: JT-R, LJT-R, TV-R, AMPHE-LITE & SJT-R Series Conne
Contact, Coax, Pin, Crimp; Product Range:Jt-R Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Industrial M39029/76-424

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/76-424.