Amphenol Aerospace M39029/28-211

JT Series Accessories PIN CONTACT 12 GAUGE COAX
$ 33.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/28-211.

IHS

Datasheet1 page10 years ago
Datasheet28 pages17 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+76.78%

Supply Chain

Introduction Date2013-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial10-597109-17D
Circular MIL Spec Contacts SKT 16 GA CRIMP GOLD PLATED
Amphenol Industrial10-597109-22D
Er Con 16 12-14 Skt Crimp Gold Rohs Compliant: Yes |Amphenol Industrial 10-597109-22D
Connector Accessory, Contact, Copper Alloy
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / Cannon330-8672-019
CONTACT SOCKET PRESS-IN CRIMP FLANGE & JAM NUT APD SER CIRC TINND 0.35-0.75MM(2)

Descriptions

Descriptions of Amphenol Aerospace M39029/28-211 provided by its distributors.

JT Series Accessories PIN CONTACT 12 GAUGE COAX
RG-174 179 316 Military SAE AS39029 ROHS3Compliant 2006 Coax Pin, Socket Center Contact 175C 50.0muin 1.27mum
Connector Accessory, Contact, Copper Alloy
Contact PIN 12 Size Crimp ST Cable Mount
MIL-C 388999 PIN 12 SIZE COAX CONTACT AW
QT 437689 MILS ELEC CONTACT 12 PIN COAX
CIRCULAR CONTACT, COAX, PIN, CRIMP
CONTACT PIN CRMP COAX AU SIZE 12
38999 I II III CON 12 COAX PIN
Circular Contact, Coax Pin, Sz12, Crimp; Product Range:Tri-Start Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Mil-Dtl-38999 Series Iii Circular Connectors Rohs Compliant: Yes |Amphenol Industrial M39029/28-211

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-28-211
  • M39029//28-211
  • M3902928211