Amphenol M39029/59-366

Film Capacitor, Polycarbonate, 150V, 1% +Tol, 1% -Tol, 0.033uF, Through Hole Mount
$ 158.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/59-366.

IHS

Datasheet1 page10 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-45.32%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-14-5S(SR)
Miniature Cylindrical Circular Connector Plug 5 Position Socket Contact Cable Mount
Amphenol IndustrialPT06SE-12-8S(SR)
Circular Connector, PT-SE, Straight Plug, 8 Contacts, Crimp Socket, Bayonet, 12-8
Amphenol AerospaceD38999/26FB35SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol AerospaceD38999/26WD35SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts

Descriptions

Descriptions of Amphenol M39029/59-366 provided by its distributors.

Film Capacitor, Polycarbonate, 150V, 1% +Tol, 1% -Tol, 0.033uF, Through Hole Mount
AMPHENOL M39029/59-366 Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, Nickel Plated Contacts, LJT-R/TV-R Series
CRIMP CONTACTS MIL Pins AWG8 (coax), 21-33102-21
Connector Accessory, Contact, Copper Alloy
Contact SKT 8 Size Crimp ST Cable Mount
JT Series Accessories SKT 8 GA COAX
MIL-C-38999 SOCKET 8 SIZE VARIOUS AWG CO
CONTACT SOCKET COAX SZ 8 CRIMP
CIRCULAR CONTACT, SOCKET, CRIMP; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:TV & CTV MIL-DTL-38999 Series III Circular Connectors 39AH86

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-59-366
  • M3902959366