Amphenol M24308/2-1Z

9P Female D-Sub Copper Alloy Panel Mounting Gold 2 7.5A -55閳╁剤+125閳 D-Sub / VGA Connectors ROHS
$ 11.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M24308/2-1Z.

Newark

Datasheet44 pages9 years ago

X-ON

JRH Electronics

Farnell

Inventory History

3 month trend:
+245%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Amphenol M24308/2-1Z provided by its distributors.

9P Female D-Sub Copper Alloy Panel Mounting Gold 2 7.5A -55閳╁剤+125閳 D-Sub / VGA Connectors ROHS
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Conn D-Subminiature RCP 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
RoHS Compliant 2010 Straight Receptacle (Connector Type) Connector
D-sub 9 Pin Recepetacle Crimp Conn.
RS APAC
Female Sockets,Receptacle 2 9pin Steel,Yellow Chromate Plated Zinc 7.5A
CONN D-SUB RCPT 9P PNL MNT CRIMP
Connectors, Electrical, Rectangular, Nonenvironmental, Miniature, Polarized Shell, Rack and Panel
D-Sub Conn, Rcpt, 9Pos, Crimp; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M24308/2-1Z.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/2-1Z.
  • M2430821Z