Amphenol LJT07RT1135P014

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
$ 213.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LJT07RT1135P014.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-84.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Non-Compliant 23.82 mm Flanges, Panel, Wall Receptacle 22.47 mm Cadmium Bulk No SVHC
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27497T10B35PA
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Amphenol AerospaceMS27468T11B35SD
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol LJT07RT1135P014 provided by its distributors.

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Plug
Circular Connector, Mil-C-38999 Series I, Receptacle, 13, Pin, Crimp, Panel Mount Rohs Compliant: No |Amphenol LJT07RT-11-35P-014
13 pins AWG22D, crimp, jam nut receptacle, key A, Al/Ni-Cd olive drab
CONN RCPT MALE 13POS GOLD CRIMP
CIRCULAR, SIZE 11, 13WAYS, PIN; Product Range:LJT Series, MIL-DTL-38999 Series I Equivalent; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:11-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-DTL-38999 Series I

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • LJT07RT-11-35P(014)
  • LJT07RT-11-35P-014
  • LJT07RT11-35P-014
  • LJT07RT11-35P014
  • LJT07RT1135P(014)