Amphenol L777HDE15POL2

Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
$ 1.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L777HDE15POL2.

Farnell

Datasheet1 page12 years ago

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-16.27%

Related Parts

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
180 Series 15 Position Male Vertical Dip Solder Through Hole Nickel Shell D-Sub
CONN D-SUB HD PLG 15POS R/A SLDR

Descriptions

Descriptions of Amphenol L777HDE15POL2 provided by its distributors.

Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, HD15, High Density, Plug, HD, 15 Contacts, DE, Solder
Hd-D Sub Conn, Plug, De, 15Pos, Solder; D Sub Connector Type:High Density; Gender:Plug; Product Range:Hd Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L777HDE15POL2
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 15 Pin, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems