Amphenol L717SDAH15POL2RM8C309

15P Male D-Sub Brass Direct Insert Gold 2 5A -55閳╁剤+125閳 Plugin D-Sub / VGA Connectors ROHS
$ 2.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDAH15POL2RM8C309.

IHS

Datasheet4 pages6 years ago
Datasheet1 page9 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-15.71%

CAD Models

Download Amphenol L717SDAH15POL2RM8C309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH

Descriptions

Descriptions of Amphenol L717SDAH15POL2RM8C309 provided by its distributors.

15P Male D-Sub Brass Direct Insert Gold 2 5A -55閳╁剤+125閳 Plugin D-Sub / VGA Connectors ROHS
D Sub Conn, Plug, Da, 15Pos, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:Sd Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717SDAH15POL2RM8C309
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3
Conn D-Subminiature M 15 POS 1.385mm Solder ST Thru-Hole 15 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 15 Pin, 0.76μm (30μin) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems