Amphenol L717SDA15PA4CH4F

connector; d-sub; rt angle pcb plug; 4-40 threaded hole w/screwlock; 15 pin contact
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDA15PA4CH4F.

Newark

Datasheet4 pages0 years ago

Farnell

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+5.94%

CAD Models

Download Amphenol L717SDA15PA4CH4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
AmphenolDLS2XS4AA35X
D-SUB 15-pos. Socket Solder Pin stamped Contacts Threaded rear spacer Quality class 3 UNC 4-40

Descriptions

Descriptions of Amphenol L717SDA15PA4CH4F provided by its distributors.

connector; d-sub; rt angle pcb plug; 4-40 threaded hole w/screwlock; 15 pin contact
15P Male D-Sub Brass Bend insert Gold 2 5A -55閳╁剤+125閳 Push-Pull D-Sub / VGA Connectors ROHS
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Plug
Conn D-Subminiature M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock, Ground Tab with Boardlock
D-Sub Conn, Plug, 15Pos, Tht, R/A; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Da; Product Range:Sd Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions L717SDA15PA4CH4F

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717SDA15PA4CH4F.