Amphenol L717SDA15P1ACH4F

15P Male D-Sub Brass Bend insert Gold 2 5A -55閳╁剤+125閳 Push-Pull D-Sub / VGA Connectors ROHS
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDA15P1ACH4F.

Newark

Datasheet4 pages0 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-5.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
Amphenol Communications SolutionsL777SDA15POL2
Standard D Sub Connector, Sd Series, Da, Plug, 15, Steel Body, Through Hole
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
AmphenolDLS2XS4AA35X
D-SUB 15-pos. Socket Solder Pin stamped Contacts Threaded rear spacer Quality class 3 UNC 4-40
AmphenolDLS1XP5AK40X
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717SDA15P1ACH4F provided by its distributors.

15P Male D-Sub Brass Bend insert Gold 2 5A -55閳╁剤+125閳 Push-Pull D-Sub / VGA Connectors ROHS
Amphenol 15 Way Right Angle Through Hole Mount PCB D-sub Connector, Plug
Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 15 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock, Ground Tab with Boardlock
D Sub Conn, R/A Plug, Da, 15Pos, Th; D Sub Connector Type:Standard; Gender:Plug; Product Range:Sd Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions L717SDA15P1ACH4F

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems