Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L17DAFRDA15SC309

Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DAFRDA15SC309.

IHS

Datasheet1 page11 years ago
Datasheet4 pages0 years ago

JRH Electronics

CAD Models

Download Amphenol L17DAFRDA15SC309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 3.109
Stock
504
547
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-01-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL17DAFRA15S
Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
AmphenolL17DAFRCA15S
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
TE Connectivity1-745493-4
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745493-4
TE Connectivity1658614-3
D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658614-3
TE Connectivity745205-7
Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol L17DAFRDA15SC309 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight Idc Fl; |Amphenol Communications Solutions L17DAFRDA15SC309
DSUB, STAMPED SIGNAL 3A, STRAIGHT IDC FLAT RIBBO
L17DAFRDA15SC309, AMPHENOL COMMERCIAL PRODUCTS
Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Position Receptacle, 0.76μm (29.921μin) Gold Plating

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems