TE Connectivity 745205-7

Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745205-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+83.63%

CAD Models

Download TE Connectivity 745205-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658614-3
Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Tube
AmphenolL17DAFRA15S
Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
AmphenolL17DAFRCA15S
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
TE Connectivity1658610-3
CONN D-SUB RCPT 15POS IDC / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-745493-4
Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port Package
172 Series 15 Position Female Through-Hole Vertical D-Sub Connector

Descriptions

Descriptions of TE Connectivity 745205-7 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle
CONNECTOR, RECEPTACLE, HDE-20, 15 POS, SIZE 1, PLASTIC SHELL, MOUNTING HOLES
No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Idc/Idt; D Sub Shell Size:Da; Product Range:Amplimite Hde-20 Series; Connector Body Material:Plastic Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 745205-7.
15 HDE AP RECEPT, LEAD FREE Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 15 Receptacle Wire-to-Wire Free-Hanging (In-Line) | Part Number: 745205-7 | Internal Number: 745205-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745205-7 .
  • 745205-7.