Amphenol ID550000

ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Plug Kit, for RJ45
$ 13.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ID550000.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Master Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Amphenol ID550000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1473562-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, Blue Insulator, Plug
TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
RECEPTACLE; Accessory Type:Cage Cover; For Use With:SFP I/O Connectors; Product Range:73927 Series
TE Connectivity / AMP5-520423-1
Telecom and Datacom Connector, 4 Contact(s), Male, IDC Terminal, Plug

Descriptions

Descriptions of Amphenol ID550000 provided by its distributors.

ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Plug Kit, for RJ45
Harsh Environment Ethernet Connectors RJ45 PLUG ASSEMBLY IP67, NICKEL
Connector,Rugged bulkhead adapter, plug half, RJ45
Connector Accessories Dust Cover
CONN MOD HOUSING RJ45 UNSHIELDED
RJ USB POWER FIBER OPTIC AND RF CONNECTORS
CONNECTOR, RJ45, PLUG, 8P8C, 1PORT; Conn; CONNECTOR, RJ45, PLUG, 8P8C, 1PORT; Connector Type:RJ45; Product Range:ID Series; Gender:Plug; No. of Contacts:8Contacts; No. of Positions:8Positions; No. of Ports:1Ports; LAN Category:-; Contact Termination Type:-; Contact Plating:-
Connector, Rj45, Plug, 8P8C, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:-; Tipo De Terminación Del Contacto:-; Contacto, Chapado:- |Amphenol Communications Solutions ID550-000

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ID550-000