Amphenol HP-3-F

Power Cable Connector, Power In, Screw Contacts, Thermoplastic, Blue
$ 5.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol HP-3-F.

Electro Sonic

Datasheet1 page11 years ago
Datasheet148 pages4 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-966140-2
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
Amphenol-TuchelC01610H00601012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
TE Connectivity967116-2
Automotive Conn, Str Hdr, 18Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 967116-2
TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
AmphenolHP-3-FG
High Power Connector, Grey Keyed Power Out, HP, Plug, 250 VAC, 25 A, Cable Mount, Screw
TE Connectivity / AMP3-966140-1
Combination Line Connector, 18 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Amphenol HP-3-F provided by its distributors.

Power Cable Connector, Power In, Screw Contacts, Thermoplastic, Blue
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Audio Power Female Cable Connector; 3 Pole
Amphenol-Tuchel
PLASTIC PLUG SCREW BLUE 3 POLE
Amphenol
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Avnet Japan
Power Entry, Plug, 25A, 250Vac, Cable; Product Range:Hp Series; Gender:Plug; Voltage Rating:250Vac; Current Rating:25A; Connector Mounting:Cable Mount; Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Sine/tuchel HP-3-F
POWER HP-SERIE KABELBUCHSE BLAU
Amphenol Audio , HP, 3P, 25A, 250 V

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP-3-F.
  • HP3F
  • HP3F.