Amphenol GTS020R18-1S

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 91.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GTS020R18-1S.

IHS

Datasheet95 pages20 years ago

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-64.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialGTS02R-18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialGTS030-18-1P
Conn Heavy-Duty Circular PIN 10 POS Solder ST Flange Mount 10 Terminal 1 Port
ITT / CannonCA3100E18-23SB
Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-1PWB
Conn MIL-C-5015 Circular PIN 10 POS ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-19SB
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Amphenol IndustrialGTS00F18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol GTS020R18-1S provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Heavy-Duty Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 18, 10WAY; Product Range:-; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:10Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet; Insert Arrangeme
Circular Connector, Receptacle, Size 18, 10 Position, Box; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial GTS020R18-1S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTS020R-18-1S
  • GTS020R181S