What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3100E18-23SB

Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
$ 133.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E18-23SB.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-83.33%

Related Parts

ITT / CannonCA3102E18-19SB
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
ITT / CannonCA3102E18-1PWB
Conn MIL-C-5015 Circular PIN 10 POS ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-1SXB
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialGTS030-18-1P
Circular Connector, MIL-DTL-5015 Series, Flange Mount Receptacle, 10 Contacts, Solder Pin, Silver
Amphenol IndustrialGTS02R-18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100E18-23SB provided by its distributors.

Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Solder, Panel Mount |Itt Cannon CA3100E18-23SB
CONN RCPT FMALE 10POS SOLDER CUP
CIRCULAR, SIZE 18, 10 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-23; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:18-23; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:10

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON