Amphenol GTS01AF16S-1S

MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
$ 25.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GTS01AF16S-1S.

IHS

Datasheet58 pages7 years ago
Datasheet95 pages20 years ago

Farnell

element14 APAC

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3108F16S-1SB
Conn Circular SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port Automotive
ITT / CannonCA3108F20-15SB
Conn Circular SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106F18-9SB
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA3106F18-9SB
Amphenol IndustrialGTS01F-18-9P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialGTS01LCF-20-15S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol GTS01AF16S-1S provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
CONN RCPT FMALE 7P SILV SLDR CUP
CONNECTOR, CIRCULAR, SIZE 16S, 7WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet; Insert Arrangement:16S-1; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Equivalent Military Specification:MIL-DTL-5015 Series; Approval Category:MIL-C-5015; Connector Insert Type:16S-1; Connector Mounting:Cable Mount; Connector Shell Size:16S; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Plating:Silver Plated Contacts; Contact Termination:Solder; Contact Termination Type:Solder; Gender:Receptacle
Circular Connector Receptacle Size 16S, 7 Position, Cable; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:7; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial GTS01AF16S-1S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTS01AF-16S-1S
  • GTS01AF16S1S