Amphenol GTC030-22-14P-A24

Circular Connector, GT Series, Wall Mount Receptacle, 19 Contacts, Crimp Pin, Reverse Bayonet
$ 66.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GTC030-22-14P-A24.

Farnell

Datasheet95 pages10 years ago

Newark

Inventory History

3 month trend:
-74.35%

Related Parts

ITT / CannonKPSE00E14-19SW
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
STANDARD: MIL-C-26482COMPATIBLE CONTACT: 8500-697 Circular Connector
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE0E14-19SDX
Circular Connector, KPSE, Wall Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol GTC030-22-14P-A24 provided by its distributors.

Circular Connector, GT Series, Wall Mount Receptacle, 19 Contacts, Crimp Pin, Reverse Bayonet
Conn Heavy-Duty Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
AMPHENOL GTC030-22-14P-A24 Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 19 Contacts
CONNECTOR, CIRCULAR, SIZE 22, 19WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling St
Circular Connector Receptacle Size 22, 19 Position, Panel; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:19; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial GTC030-22-14P-A24

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC030-22-14P(A24)
  • GTC0302214PA24