What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 85102R1419P50

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 44.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85102R1419P50.

IHS

Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-11-14

Related Parts

ITT / CannonKPSE00E14-19SW
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPSE0E14-19SDX
Circular Connector, KPSE, Wall Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19
STANDARD: MIL-C-26482COMPATIBLE CONTACT: 8500-697 Circular Connector
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonMS3124E14-19S
CIRCULAR CONENCTOR, MIL-SPEC 26482, JAM NUT, CRIMP SOCKET 19, SZ 21, KPSE SERIES

Descriptions

Descriptions of Eaton 85102R1419P50 provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
Box Mount Receptacle | Souriau-Sunbank by Eaton 851-02R14-19P-50
851 19C 19#20 Pin Recp |Souriau-Sunbank/eaton 85102R1419P50
851 SERIES SQ FLANGE RECEPT NO BACKSHELL
CONN RCPT MALE 19POS GOLD CRIMP
CIRCULAR CONN, WALL MOUNT RCPT, 14-19; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangeme

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-51-02R14-19P50
  • 851-02R14-19P-50
  • 851-02R14-19P50
  • 851-02R1419P50