Amphenol GTC030-18-19S-LC

MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 14.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GTC030-18-19S-LC.

IHS

Datasheet95 pages20 years ago

Farnell

Newark

Inventory History

3 month trend:
-50.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialGTC030RV-18-1P
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E18-19PB01
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive
ITT / CannonCA3102E18-23SBF80
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-19PXB04
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Amphenol GTC030-18-19S-LC provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, GT Series, Wall Mount Receptacle, 10 Contacts
Receptacle Housing,Reverse Bayonet Lock 10pin Aluminum Alloy 13A , 33.8mm*35mm
MIL-DTL-5015 Circular Connector
CONN RCPT HSG FMALE 10POS PNL MT
CONNECTOR, CIRCULAR, SIZE 18, 10WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket - Contact
Circular Connector Receptacle Size 18, 10 Position, Panel; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Posiciones:10; Contacto, Género:Hembra; Conector, Montaje:Panel; Circular Contact Gender:Pin |Amphenol Industrial GTC030-18-19S-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC030-18-19S LC
  • GTC030-18-19SLC
  • GTC03018-19S(LC)
  • GTC03018-19S-LC
  • GTC0301819SLC