Amphenol Industrial GTC030RV-18-1P

MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 73.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC030RV-18-1P.

IHS

Datasheet58 pages7 years ago
Datasheet95 pages20 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialGTC030-18-1P
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-18-1S
Conn Heavy-Duty Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Amphenol IndustrialGTC030R-18-1P
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030R-18-1S
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-12-10S(LC)
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial GTC030RV-18-1P provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Connector Reverse Bayonet Coupling Circular RCP 18-1 ST Panel Mount
Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Male Pins,Receptacle,Reverse Bayonet Lock 10pin Aluminum 13A , , 57mm*35mm
MIL-DTL-5015 Circular Connector
Connector, RECEPT | Amphenol Industrial GTC030RV-18-1P
CONNECTOR, CIRCULAR, SIZE 18, 10WAY
CONN RCPT MALE 10P SILVER CRIMP
CONNECTOR, CIRCULAR, SIZE 18, 10WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling St
Circular Connector Receptacle Size 18, 10 Position, Panel; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial GTC030RV18-1P

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC030RV18-1P
  • GTC030RV181P