Amphenol EP-8-11P

8 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish
$ 30.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol EP-8-11P.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet148 pages4 years ago

IHS

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity770522-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity353293-8
Conn IDC Connector RCP 8 POS 1.5mm IDT ST Cable Mount Bag/Box
Rectangular Connector Housings; 513820800; MOLEX; 1; 8; 8; White
Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag

Descriptions

Descriptions of Amphenol EP-8-11P provided by its distributors.

8 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish
Conn XLR Connector F 8 POS Solder Bucket ST Cable Mount 8 Terminal 1 Port
Female Sockets,Latch Lock,Plug 8pin Zinc Die Cast 15A , 88mm
Loudspeaker Connectors FEMALE CABLE METAL 8 SKT
Audio Speakers Female Cable Connector; 8 Pole
Amphenol-Tuchel
CONN PLUG FMALE 8P TIN SLDR CUP
8 POLE FEMALE METAL LOUDSPEAKE
8 POLE FM LOUDSPEAKER CABLE CN
Xlr Conn, Rcpt, 8Pos, Cable; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Zinc Diecast Body; Product Range:Ep Series; Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel EP-8-11P

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP811P