TE Connectivity 770522-1

Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770522-1.

IHS

Datasheet1 page8 years ago

TE Connectivity

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-8.40%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
KK 2139 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-640433-6
Wire-Board Connector Receptacle, 6Pos, 3; |Te Connectivity Amp 3-640433-6
TE Connectivity640707-1
Crimp Socket Contact; Wire Size (Awg):24 |Te Connectivity Amp 640707-1

Descriptions

Descriptions of TE Connectivity 770522-1 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
SL-156 Series 18-24 AWG Wire to Cable Crimp Hooded Housing Contact
Contact; Series:Sl-156; Connector Type:C |Te Connectivity Amp 770522-1
SL-156 PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 18 - 24 AWG
Contact SKT Crimp ST Cable Mount 18-24AWG Bag/Box Automotive
CRIMP PIN,MALE,AMP 770522-1 SL-156,18-24AWG,P-BRNZ/TIN
power Crimping 2.03μm lead,tin 18-24 AWG push-in
Crimp Socket Contact Phosphor Bronze
MTA CST CST-100 II and SL Contacts
Electrical Connector Cylindrical
CONN SOCKET 18-24AWG SL156 TIN
CONTACT, PIN, CRIMP; Product Range: SL-156 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: SL-156 Housings; Wire Size AWG Min: 24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty