Amphenol DC37P065TXLF

D-Sub Cable Connector, Input Output Connectors, 37 Way Pin Solder Bucket, without Accessory
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol DC37P065TXLF.

IHS

Datasheet1 page15 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Sub PIN 37 POS 1.38mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Amphenol DC37P065TXLF provided by its distributors.

D-Sub Cable Connector, Input Output Connectors, 37 Way Pin Solder Bucket, without Accessory
Conn D-Subminiature PIN 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
DC37P065TXLF-DSUB SIGNAL STC 37PIN LF | Amphenol FCI (Amphenol CS) DC37P065TXLF
D-Sub Standard Connectors 37P PIN SOLDER BUCKET
CONN D-SUB PLUG 37POS SOLDER CUP
Male Pins,Plug 2 37pin Steel,Tin Plated 5A
L-845/722 Hex Wrench Installation Tool
D SUB CONN, PLUG, DC, 37POS, SOLDER CUP; D Sub Connector Type: Standard; Gender: Plug; Product Range: -; No. of Contacts: 37Contacts; D Sub Shell Size: DC; Contact Termination Type: Solder Cup; Connector Mo 68K3242

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems