Amphenol D38999/26ZC4PN

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 104.122
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26ZC4PN.

IHS

Datasheet1 page10 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-38.92%

Alternate Parts

Price @ 1000
$ 104.122
$ 55.75
$ 55.75
Stock
1,857
3,965
3,965
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolTV06RW-15-4P
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
AmphenolTV06RW-13-4S
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3456W20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Amphenol D38999/26ZC4PN provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
TV 4C 4#16 PIN PLUG ZNI Allow 5-7 Days for BTO & warehouse Transfer
Male Pins,Plug,Threaded 4pin Aluminum 13A , 31.34mm
CIRCULAR CONNECTOR, PLUG, 13-4, CABLE
Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military Rohs Compliant: Yes |Amphenol Aerospace D38999/26ZC4PN
PLUG Sz13 BLACK ZN N 13-04 PIN
CONN PLUG MALE 4POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 13-4, CABLE; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; I

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926ZC4PN