Amphenol D38999/26WB35SN

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 13 Contacts
$ 35.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WB35SN.

Electro Sonic

Datasheet183 pages7 years ago

element14

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-48.71%

Alternate Parts

Price @ 1000
$ 35.74
$ 175.731
$ 175.731
Stock
147,837
601
601
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
13
13
13
Mount
Cable
Cable, Panel
Cable, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceTVS06RF-11-35S
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
ITT / CannonKJB6T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26WB35SN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector SHELL 11 13 PIN PLUG;CRIMP TERM
CONNECTOR MIL-DTL-38999 Plug, 6 pins #20, crimp, key A, Al-Cd, less cont.
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WB35SN.
  • D3899926WB35SN