Amphenol D38999/26TC4SN

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 126.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26TC4SN.

IHS

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
-29.67%

Alternate Parts

Price @ 1000
$ 126.35
$ 63.947
$ 63.947
Stock
1,733
5,097
5,097
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolTV06RW-13-4S
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 13-4

Descriptions

Descriptions of Amphenol D38999/26TC4SN provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Tv 4C 4#16 Skt Plug Rohs Compliant: Yes |Amphenol Aerospace D38999/26TC4SN
Female Sockets,Plug,Threaded 4pin Aluminum 13A , 31.34mm
CONN D38999 CIRC SKT 4 POS CRMP ST CBL MNT 4TERM
CONN PLUG FMALE 4POS GOLD CRIMP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26TC4SN:
  • D3899926TC4SN