Amphenol D38999/26KE99PN

Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
$ 136.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26KE99PN.

Inventory History

3 month trend:
-96.62%

Alternate Parts

Price @ 1000
$ 136.22
$ 67.585
$ 67.585
Stock
65
716
716
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
23
23
23
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26KE99PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
CONNECTOR MIL-DTL-38999 Plug, 21+2 sock. #20+16, crimp, key A, firewall
MIL Series Connector, 23 Contact(s), Steel, Male, Solder Terminal, Plug
CONNECTOR, CIRC, 17-99, 23WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 17, 23 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:23; Circular Contact Type:Pin De Crimpado; Coupling Style:Roscado |Amphenol Aerospace D38999/26KE99PN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926KE99PN