Amphenol D38999/26FJ61PA-LC

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
$ 63.432
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ61PA-LC.

IHS

Datasheet1 page10 years ago

Newark

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-32.36%

Alternate Parts

Price @ 1000
$ 63.432
$ 50.357
$ 50.357
Stock
1,381
1,250
1,250
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
61
61
61
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceMS27467T25B61P
Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceMS27473T24B61SB
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26FJ61PA-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR, SIZE 25, 61WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Cou
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FJ61PA L/C
  • D38999/26FJ61PA(LC)
  • D38999/26FJ61PAL/C
  • D38999/26FJ61PALC
  • D3899926FJ61PALC