Amphenol D38999/26FJ20PN

Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
$ 315.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ20PN.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-66.60%

Alternate Parts

Price @ 1000
$ 315.07
$ 477.375
$ 477.375
Stock
947
767
767
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
30
30
30
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06SE-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol AerospaceMS27473T18B30S
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol AerospaceMS27473T18A30S
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26FJ20PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONNECTOR, CIRC, 25-20, 30WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 25, 30 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:30; Circular Contact Type:Pin De Crimpado; Coupling Style:Roscado |Amphenol Aerospace D38999/26FJ20PN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FJ20PN