Amphenol D38999/26FG35SN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 79 Contacts
$ 131.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FG35SN.

element14 APAC

Datasheet183 pages7 years ago
Datasheet2 pages13 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-25.95%

Alternate Parts

Price @ 1000
$ 131.58
$ 114.465
$ 114.465
Stock
4,868
2,248
2,248
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
79
79
79
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceTV06RW-21-35SA
Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26FG35SN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 79 Contacts
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 37+2 pins #20+16, crimp, key A, Al-Ni, less cont.
CIRCULAR CONN, PLUG, 21-35, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:79Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FG35SN