Amphenol D38999/26FC35SN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
$ 60.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FC35SN.

Master Electronics

Datasheet1 page10 years ago
Datasheet576 pages5 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.77%

Alternate Parts

Price @ 1000
$ 60.83
$ 39.215
$ 39.215
Stock
43,082
23,917
23,917
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonKJB6T13W35SB
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T13F35SB
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T13F35SE
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26FC35SN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 10 pins #20, crimp, key A, Al-Ni, less cont.
Circular MIL Spec Connector CONN PLUG ST 22POS W/SCKT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 13, 22 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:22; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:N |Amphenol Aerospace D38999/26FC35SN
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Contacts = 22 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 13-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FC35SN