Amphenol D38999/24WJ35SC

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
$ 138.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WJ35SC.

Inventory History

3 month trend:
-37.09%

Alternate Parts

Price @ 1000
$ 138.04
$ 618.006
Stock
859
36,730
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
128
128
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Panel
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/20WJ35BB
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/20FJ35PA
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/20FJ35PN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/24WJ35SC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 128 sock. #22D, crimp, key N, Al-Cd
Circular MIL Spec Connector 128P JAM NUT SOC SZ 25
CIRCULAR, SIZE 25, 128WAY, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector Receptacle Size 25, 128 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:128; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WJ35SC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WJ35SC