Amphenol D38999/24WD19PN

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 47.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WD19PN.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet81 pages7 years ago

element14

Newark

Arrow Electronics

Inventory History

3 month trend:
-46.90%

Alternate Parts

Price @ 1000
$ 47.35
$ 164.17
Stock
2,842
0
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
19
19
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Amphenol AerospaceD38999/20WD19BN
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Amphenol AerospaceD38999/20FD19AN
Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 19 Contacts, Crimp Socket

Descriptions

Descriptions of Amphenol D38999/24WD19PN provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR Connector, JAM NUT RECEPTACLE, SIZE D19, 19 POSITION; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam
Circular MIL Spec Connector 19P Size 15 Jam Nut Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 19 sock. #20, crimp, key A, Al-Cd
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
MALE 19 POSITION AL JN RECEPTACLE | Amphenol Aerospace D38999/24WD19PN
TV 19C 19#20 PIN RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Male Pins,Receptacle,Threaded 19pin Aluminum 7.5A , , 31.9mm*38.1mm
38999 Composite Connectors TRI-START ALUMINUM
JAM NUT RECEPT Sz15 OLIVE DRA 15-19 PIN
JAM NUT CONNECTOR RCPT, SIZE 15, 19POS, PANEL
CONN RCPT MALE 19POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WD19PN