Amphenol D38999/20ZC98SN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 51.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20ZC98SN.

IHS

Datasheet1 page10 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-87.27%

Alternate Parts

Price @ 1000
$ 51.92
$ 37.16
Stock
390
26
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
10
10
Mount
Flanges, Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Amphenol AerospaceD38999/24WC98SN
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Amphenol AerospaceMS3452W18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Amphenol D38999/20ZC98SN provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 10 Contacts
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 10, Socket, Crimp, Wall Mount Rohs Compliant: Yes |Amphenol Aerospace D38999/20ZC98SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 13-98 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Zinc Nickel / IP Rating = IP67 / Current Rating A = 7.5 / Voltage Rating kVAC = 1.8 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920ZC98SN