Amphenol D38999/20WE35PA-LC

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
$ 36.495
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WE35PA-LC.

element14 APAC

Datasheet1 page10 years ago

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 36.495
$ 37.58
Stock
1,351
97
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
55
55
Mount
Flanges, Panel, Wall
-
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AMPHENOL D38999/24FE35BA Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 55
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Amphenol AerospaceD38999/24WE35SN
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WE35PA-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
TV 55C 55#22D PIN RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Receptacle Housing,Threaded 55pin Aluminum 5A , 32.74mm*33.7mm
CIRCULAR, SIZE 17, 55WAYS, PIN L/C
Recept |Amphenol Aerospace D38999/20WE35PA(LC)
CONN RCPT HSNG MALE 55POS PNL MT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WE35PA L/C
  • D38999/20WE35PA(LC)
  • D38999/20WE35PALC
  • D3899920WE35PALC