Amphenol D38999/20WD19PN

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 37.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WD19PN.

IHS

Datasheet1 page10 years ago

element14

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-99.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/24FD19SA
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/20WD19PN provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector Rcpt, Size 15, 19Pos, Wall; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:19Contacts; Circular Contact Type:Crimp Pin; Contact Plating:Gold Rohs Compliant: No |Amphenol Industrial D38999/20WD19PN
CONNECTOR MIL-DTL-38999 Receptacle, 19 sock. #20, crimp, key A, Al-Cd
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
CIRCULAR CONNECTOR, RECEPTACLE, SIZE D19, 19 POSITION, WALL
Circular MIL Spec Connector SH
MALE 19 POSITION AL WM RECEPTACLE | Amphenol Aerospace D38999/20WD19PN
TV 19C 19#20 PIN RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Male Pins,Receptacle,Threaded 19pin Aluminum 7.5A , , 32.74mm*31.3mm
38999 Composite Connectors SHELL 15, 19 PIN RECPT
SQ FL RECEPT Sz15 OLIVE DRAB 15-19 PIN
CONN RCPT MALE 19POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WD19PN