Amphenol D38999/20WB98PN-LC

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 37.818
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WB98PN-LC.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet81 pages7 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-29.60%

Alternate Parts

Price @ 1000
$ 37.818
$ 22.843
$ 22.843
Stock
3,654
31,440
31,440
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
6
10
10
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WB98PN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 11, 6WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplie
CIRCULAR HOUSING, RCPT, SZ B98, 6POS, WA; CIRCULAR HOUSING, RCPT, SZ B98, 6POS, WALL; Series:MIL-DTL-38999, III, TV Tri-Start; For Use With:Crimp Pin Contacts; Connector Shell Size:11; Connector Body Material:Aluminium; Shell Type:Wall Mount Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector, Receptacle, Size 11, 6 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:6; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/20WB98PN-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WB98PN L/C
  • D38999/20WB98PN(LC)
  • D38999/20WB98PN-L/C
  • D38999/20WB98PNLC
  • D3899920WB98PNLC