Amphenol D38999/20JC35SN-LC

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
$ 67.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JC35SN-LC.

Farnell

Datasheet1 page14 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-30.98%

Alternate Parts

Price @ 1000
$ 67.395
$ 170.71
$ 170.71
Stock
38,784
1,186
1,186
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Number of Positions
22
43
43
Mount
Flanges, Panel, Wall
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol PcdTVP00RW1335PD
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Amphenol AerospaceCTVPS00RF-13-35S-LC
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
ITT / CannonKPSE00E16-26SW
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
26 pins AWG20, less cont., wall receptacle, back mount., key A, Al/Ni-Cd olive drab

Descriptions

Descriptions of Amphenol D38999/20JC35SN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, 22WAY, SIZE 13; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JC35SN L/C
  • D38999/20JC35SN(LC)
  • D38999/20JC35SNL/C
  • D38999/20JC35SNLC
  • D3899920JC35SNLC