Amphenol D38999/20FJ35AN

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
$ 53.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20FJ35AN.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-54.00%

Alternate Parts

Price @ 1000
$ 53.6
$ 51.76
$ 51.76
Stock
2,828
5,412
5,412
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
128
128
128
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol AerospaceD38999/24WJ35AN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Amphenol AerospaceD38999/24FJ35AN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Amphenol AerospaceD38999/24FJ35BA
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20FJ35AN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 128 sock. #22D, crimp, key A, Al-Ni, less cont.
CIRCULAR, SIZE 25, 128WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Receptacle, Size 25 128 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:128; Coupling Style:Roscado; Insert Rotation:N |Amphenol Aerospace D38999/20FJ35AN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FJ35AN