Amphenol CTV06RW-19-35P

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
$ 90.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol CTV06RW-19-35P.

IHS

Datasheet1 page10 years ago

element14 APAC

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
AMPHENOL TV06RW-19-35P Circular Connector, MIL-C-38999 Series III, Plug, 66, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol PcdTV06RW1935SD
Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol AerospaceD38999/26JF35HA
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 66 Contacts, Crimp Pin, Threaded

Descriptions

Descriptions of Amphenol CTV06RW-19-35P provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
CONNECTOR MIL-DTL-38999 Plug, 66 pins #22D, crimp, key N, comp.-Cd, less cont.
MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug
CIRCULAR, SIZE 19, 66WAYS, PIN; Product Range:Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:66Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:19-35; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:EMI; Approval Category:MIL-DTL-38999 Series III
MIL-DTL-38999 TV,CTV, TRISTART
CONN PLUG MALE 66POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTV06RW1935P