Amphenol TV06RW-19-35P

AMPHENOL TV06RW-19-35P Circular Connector, MIL-C-38999 Series III, Plug, 66, Pin, Crimp, Cable
$ 68.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV06RW-19-35P.

IHS

Datasheet1 page21 years ago

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol AerospaceD38999/26JF35AN
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol AerospaceD38999/26WF35BA
Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol AerospaceD38999/26JF35HA
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 66 Contacts, Crimp Pin, Threaded
Amphenol AerospaceD38999/26JF35AA
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Descriptions

Descriptions of Amphenol TV06RW-19-35P provided by its distributors.

AMPHENOL TV06RW-19-35P Circular Connector, MIL-C-38999 Series III, Plug, 66, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
CONNECTOR MIL-DTL-38999 Plug, incl. integrated backshell, 66 pins #22D, key N, Al-Cd
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, Tri-Startgs= Subminiature, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial TV06RW-19-35P
CIRCULAR, SIZE 19, 66WAYS, PIN; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 66Contacts; Circular Contact Type: Crimp Pin; Coupling

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV06RW19-35P
  • TV06RW1935P