Amphenol-Tuchel C01630G00610012

Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
$ 8.712
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01630G00610012.

IHS

Datasheet32 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30C006 100 12
C16-M ecomate Circular Connectors 6+PE MALE RECEPT BLK SOLDER SILVR CONTACT

Descriptions

Descriptions of Amphenol-Tuchel C01630G00610012 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
Circular Connector, Circular, Ecomate C016 Series, Panel Mount Receptacle, 7 Contacts
Circular Plastic Female Panel Connector; 6+Gnd; Silver Plated; Solder; Black
C16-M ecomate Circular Connectors 6+PE FEM RECEPT BLK SOLDER SILVR CONTACT
Conn Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port eco-mate®
6+PE Female receptacle with solder termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary
Amphenol
Circular Connector, Ecomate C016 Series, Receptacle, 6, Socket, Solder, Panel Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C016 30G006 100 12..
Socket ECOMATE C016 series, 7 pins (6+PE), female, straight, 12A, 250V, cable: max0.75mm2( AWG18), contact plating: silver plated, solder, IP67
CIRCULAR CONNECTOR, RECEPTACLE, 6+PE, PANEL; Connector Type: Circular Industrial; Product Range: ecomate® Plastic Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts 81K1497
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 30G006 100 12
  • C016 30G006 100 12.
  • C016 30G006 100 12..
  • C016-30G006-100-12