Amphenol C016 20K003 100 10

C16-M Ecomate Circular Connectors 3+PE Male R/a Blue Screw Silver Contact
$ 16.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C016 20K003 100 10.

Farnell

Datasheet1 page10 years ago
Datasheet20 pages13 years ago
Datasheet3 pages12 years ago

Newark

element14 APAC

TME

Factory Futures

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol-TuchelC01620H00310012
Circular Connector, Eco Mate, Ip65/66, Circular Industrial, Ecomate C016 Series, Plug, 4, Pin
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug

Descriptions

Descriptions of Amphenol C016 20K003 100 10 provided by its distributors.

C16-M ecomate Circular Connectors 3+PE MALE R/A BLUE SCREW SILVER CONTACT
Conn Circular M 4 POS Screw RA Cable Mount 4 Terminal 1 Port
connector,plastic circ,rt angle male cable conn,3+gnd silver plt,screw term,blue
CIRCULAR CONN, 4POS, PLUG, CABLE ROHS COMPLIANT: YES
3+PE Male, right angled cable connector with strain relief and clamping ring. Field installable screw termination.
CONN MALE PLUG 3+PE R/A SLV BLUE
Cable connector, 90° Cable entry: 6...12.5 mm Temperature range: -40 ... +100 °C Colour: Blue/Black Combustibility class: UL 94 V-0 Connector Design: Angled Contact material: Silver-Plated Gender of contacts: Male Housing Material: Polyamide (PA 66) Locking type: Screw Locking Protection rating: IP67 Series: C16-1 eco/mate Termination type: Screw Connection Poles: 4

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems