Amphenol-Tuchel C01620H00310012

Circular Connector, Eco Mate, Ip65/66, Circular Industrial, Ecomate C016 Series, Plug, 4, Pin
$ 7.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01620H00310012.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Amphenol-TuchelC01620K00310012
Circular Connector, Circular Industrial, Ecomate C016 Series, Right Angle Plug, 4 Contacts
C16-M ecomate Circular Connectors 3+PE MALE R/A BLUE SCREW SILVER CONTACT
Amphenol-TuchelT3108-081
Circular Connector, 4 Contact(s), Polyamide66, Male, Screw Terminal
Amphenol IndustrialMS3106F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P(946)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

Descriptions

Descriptions of Amphenol-Tuchel C01620H00310012 provided by its distributors.

Circular Connector, Eco Mate, Ip65/66, Circular Industrial, Ecomate C016 Series, Plug, 4, Pin
Circular Connector, Circular Industrial, Cable Mount Plug, 4 Contacts, Screw Pin
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Male, Screw Terminal
C16-M ecomate Circular Connectors 3+PE MALE STRT BLK SCREW SILVER CONTACT
CIRCULAR CONNECTOR, PLUG, 3+PE, CABLE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: Threaded; Connector Bo
Plug ECOMATE C016 series, 4 pins (3+PE), male, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contacts silver plated, screw, colour: black, IP67

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20H003 100 12
  • C016 20H003 100 12.
  • C016-20H003-100-12