Amphenol AX4F

Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
$ 4.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AX4F.

IHS

Datasheet51 pages8 years ago

Farnell

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAC4FB
4 Pole XLR Female Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC4FB
Amphenol AudioAC4F
4 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC4F
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsAC3FR
XLR Connector, 3 Contacts, Jack, Cable Mount, Tin Plated Contacts, Metallised Thermoplastic Body
NeutrikNC4FRX
Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol AX4F provided by its distributors.

Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
4 Pole XLR Female Cable Connector, Nickel Finish
Audio AX-Series Female Cable Connector; 4 Pole
Amphenol-Tuchel
Plug XLR; female; 4 contacts; straight; for cable; solder
Xlr, 4 Pole(s), Female, Solder Terminal, Locking, Plug
CONN PLUG FMALE XLR 4P SLDR CUP
AX4F, AMPHENOL AUDIO / ENTERTAINMENT
SOCKET, XLR, FREE, NICKEL, 4WAY
XLR KABELBUCHSE 4POL. AX-SERIE
4 POLE XLR FEMALE CABLE CONNEC
SOCKET, XLR, FREE, NICKEL, 4WAY; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: AX Series; Connector Colour: Natural; Contact Termination: Solder
Gender = Socket / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. AWG = 16 / Contact Material = Phosphor Bronze / Contact Plating = Tin / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 10 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems