Amphenol Audio AC4F

4 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC4F
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC4F.

IHS

Datasheet20 pages12 years ago

Newark

Electro Sonic

X-ON

TME

Inventory History

3 month trend:
+35.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAC4FB
4 Pole XLR Female Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC4FB
AmphenolAX4F
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsAC3FR
XLR Connector, 3 Contacts, Jack, Cable Mount, Tin Plated Contacts, Metallised Thermoplastic Body
NeutrikNC4FRX
Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio AC4F provided by its distributors.

4 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC4F
Xlr Conn, Rcpt, 4Pos, Cable; No. Of Contacts:4Contacts; Gender:Receptacle; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Zinc Alloy Diecast Body; Product Range:Ac Series Rohs Compliant: Yes |Amphenol Sine/tuchel AC4F
Gender = Socket / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. AWG = 16 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 10 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3
SOCKET, XLR, NICKEL, 4POLE; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Nickel; Connector Colour: Natural; Contact Resistance: 3mohm; Contact Termination: Solder; Current Rating: 10A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Mechanical Life: 1000 mating cycles; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 50V; Wire Size AWG Max: 16AWG

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 4 F
  • AC-4-F
  • AC-4F