Amphenol AX3M-AU

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AX3M-AU.

IHS

Datasheet51 pages8 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MXCC
Conn IP40 XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-HE
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsTS3RJ
Conn 1/4\" Mono Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
AmphenolAC3MB-AU
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Zinc Alloy Body, AC

Descriptions

Descriptions of Amphenol AX3M-AU provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
3 Pole male audio cable connector. Nickel finish, gold contact plating
Amphenol
Xlr Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel AX3MAU
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. AWG = 14 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 15 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX3MAU