Amphenol AL00FD13-4S-IP

AL00 Wall Mount Receptacle, Composite, Class F, Size 13, 4#16 Crimp Socket, Nickel
$ 30.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AL00FD13-4S-IP.

RS (Formerly Allied Electronics)

Datasheet26 pages20 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
AL00 WALL MOUNT RECEPTACLE, COMPOSITE, CLASS U, SIZE 13,4#16 CRIMP SOCKET, UNPLATED
AL00 WALL MOUNT RECEPTACLE, COMPOSITE, CLASS U, SIZE 13,10#20 CRIMP SOCKET, UNPLATED
AL00 WALL MOUNT RECEPTACLE, COMPOSITE, CLASS U, SIZE 13,8#20 CRIMP SOCKET, UNPLATED
AL00 WALL MOUNT RECEPTACLE, CLASS U, SZ 15,24#22D,2#16 CRIMP SOCKET, UNPLATED

Descriptions

Descriptions of Amphenol AL00FD13-4S-IP provided by its distributors.

AL00 WALL MOUNT RECEPTACLE, COMPOSITE, CLASS F, SIZE 13,4#16 CRIMP SOCKET, NICKEL
AL 4C 4#16 SKT REC Ni COMPOSIT
CIRCULAR, SIZE 13, 4WAYS, SKT; Product Range: Amphe-Lite Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL00FD13-4S(IP)
  • AL00FD134SIP