Amphenol AC5FAV-AU-B

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 3.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC5FAV-AU-B.

Newark

Datasheet1 page10 years ago
Datasheet16 pages16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC5FAH
Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
NeutrikNC5FAV
Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
AmphenolAC5FAH-AU-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
NeutrikNC4FAV
Conn XLR Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol AC5FAV-AU-B provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
XLR, JACK, PCB, VERT, 5WAY; No. of Contacts:5Contacts; Gender:Socket; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:AC Series; Connector Colour:Black; Contact Termination:Through Hole Vertical
Gender = Socket / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 3 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC5FAV-AU-B.
  • AC5FAVAUB