Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5FAH

Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FAH.

IHS

Datasheet3 pages3 years ago

TME

element14 APAC

SOS electronic

Electro Sonic

Inventory History

3 month trend:
-7.47%

CAD Models

Download Neutrik NC5FAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolAC5FAV-AU-B
Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
NeutrikNC5FAV
Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
NeutrikNC5FBH
Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolAC5FAH-AU-B
Conn XLR Connector F 5 POS Solder RA Thru-Hole 10 Terminal 2 Port
NeutrikNC4FAV
Conn XLR Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5FAH provided by its distributors.

Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
XLR Audio Connector, Jack, 5, Cable Moun;
5 pole female XLR receptacle grounding separate ground contact to mating connector shell and front panel horizontal PCB mount
CONNECTOR, XLR, JACK, THT, R/A, 5WAY; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Bo; Available until stocks are exhausted Alternative available
Gender = Socket / Poles = 5 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 3 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 5 FAH